+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 15W | |
Input voltage | 18...75V DC | |
Output voltage | 12V DC | |
Output current | 0.625A | |
Operating temperature | -40...85°C | |
Insulation voltage | 1.5kV | |
Number of outputs | 2 |