+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM15E-4803SZ

Converter: DC/DC; 15W; Uin: 36÷72VDC; Uout: 3.3VDC; Iout: 3A; AM15E-Z


Manufacturer: AIMTEC

Manufacturer part number:
AM15E-4803SZ
TME Symbol:
AM15E-4803SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
36...72V DC
Output voltage
3.3V DC
Output current
3A
Manufacturer series
AM15E-Z
Body dimensions
50.8x25.4x10.16mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight29.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM15E-4803SZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.77 USDGross price for quantities from 1 pcs - 24.77 USD
Net price for quantities from 5 pcs - 24.03 USDGross price for quantities from 5 pcs - 24.03 USD
Net price for quantities from 25 pcs - 23.49 USDGross price for quantities from 25 pcs - 23.49 USD
Net price for quantities from 100 pcs - 23.12 USDGross price for quantities from 100 pcs - 23.12 USD