+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 15W | |
Input voltage | 9...36V DC | |
Output voltage | 5V DC | |
Case | DIP6 | |
Mounting | THT | |
Body dimensions | 40.6x25.4x10.9mm | |
Efficiency | 85% | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |