+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM15JW-4805SH30Z

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 5VDC; THT; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM15JW-4805SH30Z
TME Symbol:
AM15JW-4805SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
5V DC
Mounting
THT
Body dimensions
40.6x25.4x10.4mm
Efficiency
85%
Operating temperature
-40...100°C
Insulation voltage
3kV DC
Number of outputs
1
Gross weight29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM15JW-4805SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 32.19 USDGross price for quantities from 1 pcs - 32.19 USD
Net price for quantities from 10 pcs - 30.25 USDGross price for quantities from 10 pcs - 30.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.