+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 15W | |
Input voltage | 9...18V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.625A | |
Output current 2 | 0.625A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | AM15T-Z | |
Body dimensions | 31.8x20.3x10.2mm | |
Efficiency | 90% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 2 |