+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 15W | |
Input voltage | 100V DC...1kV DC | |
Output voltage | 24V DC | |
Output current | 0.625A | |
Manufacturer series | AM15W-NZ | |
Body dimensions | 96.1x54x32mm | |
Efficiency | 80% | |
Operating temperature | -40...70°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 4kV DC | |
Number of outputs | 1 | |
Application | photovoltaics | |
Dimensions | 3"x2" |