+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 0.5W | |
Input voltage | 10.8...13.2V DC | |
Output voltage | 24V DC | |
Case | SIP4 | |
Mounting | THT | |
Body dimensions | 11.7x6x10.2mm | |
Efficiency | 71% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |