+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1/2S-2405SZ

Converter: DC/DC; 500mW; Uin: 21.6÷26.4VDC; Uout: 5VDC; SIP4; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM1/2S-2405SZ
TME Symbol:
AM1/2S-2405SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
0.5W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Case
SIP4
Mounting
THT
Body dimensions
11.7x6x10.2mm
Efficiency
73%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Gross weight1.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM1/2S-2405SZ
0 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 3.79 USD
Net price for quantities from 20 pcs - 3.53 USDGross price for quantities from 20 pcs - 3.53 USD
Net price for quantities from 40 pcs - 3.29 USDGross price for quantities from 40 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)