+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1/4LS-1209S-NZ

Converter: DC/DC; 0.25W; Uin: 10.8÷13.2VDC; Uout: 9VDC; Iout: 28mA

Manufacturer: AIMTEC

Manufacturer part number:
AM1/4LS-1209S-NZ
TME Symbol:
AM1/4LS-1209S-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
0.25W
Input voltage
10.8...13.2V DC
Output voltage
9V DC
Output current
28mA
Mounting
SMT
Manufacturer series
AM1/4LS-NZ
Body dimensions
12.7x11.2x7.25mm
Efficiency
79%
Operating temperature
-40...105°C
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight1.652 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1/4LS-1209S-NZ
20 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 2.23 USDGross price for quantities from 5 pcs - 2.23 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts