+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 0.25W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 9V DC | |
Case | SIP4 | |
Mounting | THT | |
Manufacturer series | AM1/4S-Z | |
Body dimensions | 11.7x6x9.7mm | |
Efficiency | 73% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |