+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1AP3AAN

Sensor: inductive; OUT: PNP / NO; 4mm; M12; Connection: cables


Manufacturer: Micro Detectors

Manufacturer part number:
AM1AP3AAN
TME Symbol:
AM1AP3AAN

Specification

Manufacturer
Micro Detectors
Type of sensor
inductive
Output configuration
PNP / NO
Range
4mm
Switch housing
M12
Connection
cables
Kind of forehead
embedded
Gross weight70.8 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors Micro Detectors,
*
AM1AP3AAN
0 in TME stock
Net price for quantities from 1 pcs - 59.52 USDGross price for quantities from 1 pcs - 59.52 USD
Net price for quantities from 5 pcs - 55.80 USDGross price for quantities from 5 pcs - 55.80 USD
Net price for quantities from 10 pcs - 52.07 USDGross price for quantities from 10 pcs - 52.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.