+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 10.8...13.2V DC | |
Output voltage | 9V DC | |
Output voltage 2 | -9V DC | |
Output current | 55mA | |
Output current 2 | 55mA | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | AM1D-Z | |
Body dimensions | 19.5x6x9.5mm | |
Efficiency | 79% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 |