+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 1W | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 41mA | |
Output current 2 | 41mA | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | AM1D-RZ | |
Efficiency | 82% | |
Operating temperature | -40...85°C | |
Number of outputs | 2 |