+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 3...3.6V DC | |
Output voltage | -3.3V DC | |
Output voltage 2 | 3.3V DC | |
Output current | -151mA | |
Output current 2 | 151mA | |
Case | SIP7 | |
Manufacturer series | AM1DM-EZ | |
Body dimensions | 19.5x9.8x12.5mm | |
Efficiency | 75% | |
Operating temperature | -40...105°C | |
Insulation voltage | 6kV DC | |
Number of outputs | 2 |