+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.75...5.25V DC | |
Output voltage | 5V DC | |
Output current | 0.2A | |
Case | SIP7 | |
Manufacturer series | AM1DR-EZ | |
Body dimensions | 19.5x6x10mm | |
Efficiency | 70% | |
Operating temperature | -40...85°C | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |