+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 33.3mA | |
Output current 2 | 33.3mA | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | AM1DS-Z | |
Efficiency | 71% | |
Operating temperature | -40...85°C | |
Switching frequency | 80kHz | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 |