+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1G-0515DLPZ

Converter: DC/DC; 1W; Uin: 4.5÷9VDC; Uout: 15VDC; Iout: 33mA; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM1G-0515DLPZ
TME Symbol:
AM1G-0515DLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...9V DC
Output voltage
15V DC
Output current
33mA
Output current 2
33mA
Case
SIP8
Body dimensions
22x9.5x12mm
Efficiency
75%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
2
Conform to the norm
CE
Gross weight4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM1G-0515DLPZ
0 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 10 pcs - 5.95 USDGross price for quantities from 10 pcs - 5.95 USD
Net price for quantities from 23 pcs - 5.58 USDGross price for quantities from 23 pcs - 5.58 USD
Net price for quantities from 26 pcs - 5.18 USDGross price for quantities from 26 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.