+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 18...36V DC | |
Output voltage | 5V DC | |
Output current | 0.1A | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | AM1G-EZ | |
Body dimensions | 21.8x9.1x11.2mm | |
Efficiency | 75% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV | |
Number of outputs | 2 | |
Application | industry | |
Additional functions | remote ON/OFF control | |
Conform to the norm | CE |