+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1G-2405SH30Z

Converter: DC/DC; 1W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 200mA; OUT: 1

Manufacturer: AIMTEC

Manufacturer part number:
AM1G-2405SH30Z
TME Symbol:
AM1G-2405SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
0.2A
Body dimensions
21.85x11.1x9.2mm
Efficiency
68%
Operating temperature
-40...85°C
Number of outputs
1
Gross weight4.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
*
AM1G-2405SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 9.97 USDGross price for quantities from 1 pcs - 9.97 USD
Net price for quantities from 5 pcs - 9.68 USDGross price for quantities from 5 pcs - 9.68 USD
Net price for quantities from 20 pcs - 9.46 USDGross price for quantities from 20 pcs - 9.46 USD
Net price for quantities from 100 pcs - 9.30 USDGross price for quantities from 100 pcs - 9.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs