+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1G-2412DLPZ

Converter: DC/DC; 1W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 42mA; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM1G-2412DLPZ
TME Symbol:
AM1G-2412DLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
42mA
Output current 2
42mA
Case
SIP8
Body dimensions
22x9.5x12mm
Efficiency
78%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
2
Conform to the norm
CE
Gross weight4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM1G-2412DLPZ
0 in TME stock
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 10 pcs - 5.91 USDGross price for quantities from 10 pcs - 5.91 USD
Net price for quantities from 23 pcs - 5.53 USDGross price for quantities from 23 pcs - 5.53 USD
Net price for quantities from 26 pcs - 5.14 USDGross price for quantities from 26 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.