+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1G-2412SH30Z

Converter: DC/DC; 1W; Uout: 12VDC; SIP8; THT; AM1G-Z; Efficiency: 75%

Manufacturer: AIMTEC

Manufacturer part number:
AM1G-2412SH30Z
TME Symbol:
AM1G-2412SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Output voltage
12V DC
Case
SIP8
Mounting
THT
Manufacturer series
AM1G-Z
Efficiency
75%
Operating temperature
-40...85°C
Number of outputs
1
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1G-2412SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 11.86 USDGross price for quantities from 1 pcs - 11.86 USD
Net price for quantities from 10 pcs - 11.19 USDGross price for quantities from 10 pcs - 11.19 USD
Net price for quantities from 20 pcs - 10.38 USDGross price for quantities from 20 pcs - 10.38 USD
Net price for quantities from 40 pcs - 9.64 USDGross price for quantities from 40 pcs - 9.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.