+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1GU-1205DH30JZ

Converter: DC/DC; 1W; Uin: 4.5÷36VDC; Uout: 5VDC; Uout2: -5VDC; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM1GU-1205DH30JZ
TME Symbol:
AM1GU-1205DH30JZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP8
Mounting
THT
Manufacturer series
AM1GU-JZ
Body dimensions
22x9.5x12mm
Efficiency
71%
Operating temperature
-40...105°C
Protection
over current OCP, short circuit protection SCP, undervoltage UVP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight4.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1GU-1205DH30JZ
17 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 5 pcs - 7.73 USDGross price for quantities from 5 pcs - 7.73 USD
Net price for quantities from 22 pcs - 7.57 USDGross price for quantities from 22 pcs - 7.57 USD
Net price for quantities from 44 pcs - 7.41 USDGross price for quantities from 44 pcs - 7.41 USD
Net price for quantities from 88 pcs - 7.15 USDGross price for quantities from 88 pcs - 7.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 22 pcs