+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 11.4...12.6V DC | |
Output voltage | 5V DC | |
Input current | 120mA | |
Output current | 0.2A | |
Mounting | SMD | |
Manufacturer series | AM1LR-LPZ | |
Body dimensions | 15.24x11.4x7.25mm | |
Efficiency | 69% | |
Operating temperature | -40...85°C | |
Switching frequency | 260kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Application | industry, IoT, telecommunication |