+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 5V DC | |
Output current | 0.2A | |
Case | DIP14 | |
Mounting | THT | |
Manufacturer series | AM1MR-Z | |
Body dimensions | 20.3x10.16x6.9mm | |
Efficiency | 64% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |