+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1P-0507SZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 7.2VDC; Iout: 140mA


Manufacturer: AIMTEC

Manufacturer part number:
AM1P-0507SZ
TME Symbol:
AM1P-0507SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
7.2V DC
Output current
0.14A
Case
DIP8
Mounting
THT
Manufacturer series
AM1P-Z
Body dimensions
12.7x10.16x6.85mm
Efficiency
83%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.625 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1P-0507SZ
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 5 pcs - 4.33 USDGross price for quantities from 5 pcs - 4.33 USD
Net price for quantities from 20 pcs - 4.25 USDGross price for quantities from 20 pcs - 4.25 USD
Net price for quantities from 120 pcs - 4.16 USDGross price for quantities from 120 pcs - 4.16 USD
Packaging method by the manufacturer:
Tube = 40 pcs