+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1P-0524DZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 24VDC; Uout2: -24VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM1P-0524DZ
TME Symbol:
AM1P-0524DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
21mA
Output current 2
21mA
Case
DIP8
Mounting
THT
Manufacturer series
AM1P-Z
Body dimensions
12.7x10.16x6.85mm
Efficiency
85%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1P-0524DZ
73 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 5 pcs - 4.45 USDGross price for quantities from 5 pcs - 4.45 USD
Net price for quantities from 20 pcs - 4.35 USDGross price for quantities from 20 pcs - 4.35 USD
Net price for quantities from 120 pcs - 4.26 USDGross price for quantities from 120 pcs - 4.26 USD
Packaging method by the manufacturer:Tube = 40 pcs