+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 1W | |
Output voltage | 3.3V DC | |
Output voltage 2 | -3.3V DC | |
Output current | 152mA | |
Output current 2 | 152mA | |
Case | DIP8 | |
Mounting | THT | |
Manufacturer series | AM1P-Z | |
Body dimensions | 12.7x10.2x6.9mm | |
Efficiency | 70% | |
Operating temperature | -40...85°C | |
Number of outputs | 2 |