+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1P-2405SZ

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Iout: 200mA


Manufacturer: AIMTEC

Manufacturer part number:
AM1P-2405SZ
TME Symbol:
AM1P-2405SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output current
0.2A
Case
DIP8
Mounting
THT
Manufacturer series
AM1P-Z
Body dimensions
12.7x10.16x6.85mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.705 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1P-2405SZ
52 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 5 pcs - 3.40 USDGross price for quantities from 5 pcs - 3.40 USD
Net price for quantities from 20 pcs - 3.33 USDGross price for quantities from 20 pcs - 3.33 USD
Net price for quantities from 120 pcs - 3.27 USDGross price for quantities from 120 pcs - 3.27 USD
Packaging method by the manufacturer:Tube = 40 pcs