+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1P-2412SZ

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Iout: 83mA

Manufacturer: AIMTEC

Manufacturer part number:
AM1P-2412SZ
TME Symbol:
AM1P-2412SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output current
83mA
Case
DIP8
Mounting
THT
Manufacturer series
AM1P-Z
Body dimensions
12.7x10.16x6.85mm
Efficiency
82%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.757 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1P-2412SZ
58 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 40 pcs - 4.24 USDGross price for quantities from 40 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs