+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1PR-1224SNZ

Converter: DC/DC; 1W; Uin: 9÷18VDC; Uout: 24VDC; Iout: 42mA; DIP7; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM1PR-1224SNZ
TME Symbol:
AM1PR-1224SNZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
9...18V DC
Output voltage
24V DC
Output current
42mA
Case
DIP7
Mounting
THT
Manufacturer series
AM1PR-NZ
Body dimensions
14x14x9mm
Efficiency
76%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight2.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1PR-1224SNZ
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.70 USDGross price for quantities from 1 pcs - 6.70 USD
Net price for quantities from 5 pcs - 6.50 USDGross price for quantities from 5 pcs - 6.50 USD
Net price for quantities from 25 pcs - 6.36 USDGross price for quantities from 25 pcs - 6.36 USD
Net price for quantities from 105 pcs - 6.26 USDGross price for quantities from 105 pcs - 6.26 USD
Packaging method by the manufacturer:
Tube = 35 pcs