+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 18...36V DC | |
Output voltage | -12V DC | |
Output voltage 2 | 12V DC | |
Output current | -42mA | |
Output current 2 | 42mA | |
Mounting | SMT | |
Manufacturer series | AM1PR-NZ | |
Body dimensions | 15x14x9.1mm | |
Efficiency | 77% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV DC |