+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 5V DC | |
Input current | 230mA | |
Output current | 0.2A | |
Case | DIP8 | |
Mounting | THT | |
Manufacturer series | AM1PS-LPZ | |
Body dimensions | 11.5x9.8x6mm | |
Efficiency | 86% | |
Operating temperature | -40...105°C | |
Switching frequency | 220kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Application | industry, IoT, telecommunication |