+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1PS-0512SLPZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iin: 230mA; DIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM1PS-0512SLPZ
TME Symbol:
AM1PS-0512SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Input current
230mA
Output current
84mA
Case
DIP8
Mounting
THT
Manufacturer series
AM1PS-LPZ
Body dimensions
11.5x9.8x6mm
Efficiency
88%
Operating temperature
-40...105°C
Switching frequency
220kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight1.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1PS-0512SLPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 39 pcs - 1.92 USDGross price for quantities from 39 pcs - 1.92 USD