+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1PS-0515DZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM1PS-0515DZ
TME Symbol:
AM1PS-0515DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Output current 2
-33mA
Case
DIP8
Mounting
THT
Manufacturer series
AM1PS-Z
Body dimensions
12.7x10.16x6.85mm
Efficiency
77%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.793 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1PS-0515DZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 5 pcs - 4.55 USDGross price for quantities from 5 pcs - 4.55 USD
Net price for quantities from 25 pcs - 4.46 USDGross price for quantities from 25 pcs - 4.46 USD
Net price for quantities from 100 pcs - 4.36 USDGross price for quantities from 100 pcs - 4.36 USD