+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1PS-1205SLPZ

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Iin: 99mA; DIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM1PS-1205SLPZ
TME Symbol:
AM1PS-1205SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Input current
99mA
Output current
0.2A
Case
DIP8
Mounting
THT
Manufacturer series
AM1PS-LPZ
Body dimensions
11.5x9.8x6mm
Efficiency
86%
Operating temperature
-40...105°C
Switching frequency
220kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight1.515 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1PS-1205SLPZ
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 39 pcs - 1.93 USDGross price for quantities from 39 pcs - 1.93 USD