+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 10.8...13.2V DC | |
Output voltage | 24V DC | |
Output current | 42mA | |
Case | DIP8 | |
Mounting | THT | |
Manufacturer series | AM1PS-JZ | |
Body dimensions | 10.16x12.7x8.2mm | |
Efficiency | 81% | |
Operating temperature | -40...105°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |