+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1S-0318SZ

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 18VDC; Iout: 56mA

Manufacturer: AIMTEC

Manufacturer part number:
AM1S-0318SZ
TME Symbol:
AM1S-0318SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
18V DC
Output current
56mA
Case
SIP4
Mounting
THT
Manufacturer series
AM1S-Z
Body dimensions
11.68x6x10.15mm
Efficiency
76%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1S-0318SZ
0 in TME stock
Net price for quantities from 40 pcs - 3.16 USDGross price for quantities from 40 pcs - 3.16 USD
No. of pieces (Multiplicity: 40)