+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM1S-2403SZ

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 3.3VDC; Iout: 300mA


Manufacturer: AIMTEC

Manufacturer part number:
AM1S-2403SZ
TME Symbol:
AM1S-2403SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
3.3V DC
Output current
0.3A
Case
SIP4
Mounting
THT
Manufacturer series
AM1S-Z
Body dimensions
11.68x6x9.65mm
Efficiency
77%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.492 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1S-2403SZ
171 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 5 pcs - 3.14 USDGross price for quantities from 5 pcs - 3.14 USD
Net price for quantities from 20 pcs - 3.07 USDGross price for quantities from 20 pcs - 3.07 USD
Net price for quantities from 120 pcs - 3.00 USDGross price for quantities from 120 pcs - 3.00 USD
Packaging method by the manufacturer:Tube = 40 pcs