+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 9V DC | |
Output current | 112mA | |
Case | SIP4 | |
Mounting | SMT | |
Manufacturer series | AM1SS-EZ | |
Body dimensions | 11.5x6x10mm | |
Efficiency | 83% | |
Operating temperature | -40...105°C | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |