+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 9...18V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.833A | |
Output current 2 | 833mA | |
Case | DIP | |
Mounting | THT | |
Manufacturer series | AM20C-Z | |
Body dimensions | 25.4x25.4x9.9mm | |
Efficiency | 89% | |
Operating temperature | -40...75°C | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 2 |