+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 18...36V DC | |
Output voltage | 5V DC | |
Output current | 4A | |
Manufacturer series | AM20C-Z | |
Body dimensions | 25.4x25.4x10.16mm | |
Efficiency | 89% | |
Operating temperature | -40...75°C | |
Protection | anti-overload OPP, anti-overvoltage OVP | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 1 | |
Dimensions | 1"x1" |