+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM20CW-2415DZ

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; DIP

Manufacturer: AIMTEC

Manufacturer part number:
AM20CW-2415DZ
TME Symbol:
AM20CW-2415DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.667A
Output current 2
667mA
Case
DIP
Mounting
THT
Manufacturer series
AM20CW-Z
Body dimensions
25.4x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...75°C
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight19 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM20CW-2415DZ
0 in TME stock
Net price for quantities from 1 pcs - 54.36 USDGross price for quantities from 1 pcs - 54.36 USD
Net price for quantities from 10 pcs - 51.06 USDGross price for quantities from 10 pcs - 51.06 USD
No. of pieces (Multiplicity: 1)