+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 42...176V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0.666A | |
Output current 2 | 666mA | |
Manufacturer series | AM20CWR-ZK | |
Body dimensions | 27.6x27.6x16.4mm | |
Efficiency | 87% | |
Operating temperature | -40...100°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Converter features | build-in heatsink | |
Number of outputs | 2 | |
Dimensions | 1"x1" |