+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM20E-2415DLPZ

Converter: DC/DC; 20W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 667mA; DIP6

Manufacturer: AIMTEC

Manufacturer part number:
AM20E-2415DLPZ
TME Symbol:
AM20E-2415DLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
20W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
0.667A
Case
DIP6
Mounting
THT
Body dimensions
50.8x25.4x12mm
Efficiency
86%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
2
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight22 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM20E-2415DLPZ
0 in TME stock
Net price for quantities from 1 pcs - 12.31 USDGross price for quantities from 1 pcs - 12.31 USD
Net price for quantities from 10 pcs - 11.98 USDGross price for quantities from 10 pcs - 11.98 USD
Net price for quantities from 19 pcs - 11.46 USDGross price for quantities from 19 pcs - 11.46 USD
No. of pieces (Multiplicity: 1)