+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 40...160V DC | |
Output voltage | 5V DC | |
Output current | 4A | |
Manufacturer series | AM20EW-NZ | |
Body dimensions | 50.8x25.4x11.8mm | |
Efficiency | 89% | |
Operating temperature | -40...85°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Converter features | build-in heatsink | |
Dimensions | 2"x1" |