+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM20EW-2405SZ

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 4A; AM20EW-Z


Manufacturer: AIMTEC

Manufacturer part number:
AM20EW-2405SZ
TME Symbol:
AM20EW-2405SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
4A
Manufacturer series
AM20EW-Z
Body dimensions
50.8x25.4x10.16mm
Efficiency
91%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight31.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM20EW-2405SZ
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.36 USDGross price for quantities from 1 pcs - 40.36 USD
Net price for quantities from 5 pcs - 39.01 USDGross price for quantities from 5 pcs - 39.01 USD
Net price for quantities from 30 pcs - 38.34 USDGross price for quantities from 30 pcs - 38.34 USD
Net price for quantities from 100 pcs - 37.65 USDGross price for quantities from 100 pcs - 37.65 USD
Packaging method by the manufacturer:Tube = 10 pcs