+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM20EWM-4812SH50NZ

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 1666mA


Manufacturer: AIMTEC

Manufacturer part number:
AM20EWM-4812SH50NZ
TME Symbol:
AM20EWM-4812SH50NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
1.666A
Manufacturer series
AM20EWM-NZ
Body dimensions
51.5x26.5x12mm
Efficiency
87%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight26.375 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM20EWM-4812SH50NZ
4 in TME stock
Net price for quantities from 1 pcs - 38.15 USDGross price for quantities from 1 pcs - 38.15 USD
Net price for quantities from 5 pcs - 37.10 USDGross price for quantities from 5 pcs - 37.10 USD
Net price for quantities from 25 pcs - 36.27 USDGross price for quantities from 25 pcs - 36.27 USD
Net price for quantities from 100 pcs - 35.43 USDGross price for quantities from 100 pcs - 35.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts