+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | driver | |
Interface | RS422 | |
Data transfer rate | 10Mbps | |
Mounting | THT | |
Case | DIP16 | |
Number of receivers | 0 | |
Number of transmitters | 4 | |
Operating temperature | 0...70°C | |
DC supply current | 3mA | |
Integrated circuit features | differential | |
Version | ESD |