+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM2D-051515DZ

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Uout2: 15VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM2D-051515DZ
TME Symbol:
AM2D-051515DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output voltage 2
15V DC
Output current
67mA
Output current 2
67mA
Case
SIP7
Manufacturer series
AM2D-Z
Body dimensions
19.5x6x9.5mm
Efficiency
82%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2D-051515DZ
48 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 5 pcs - 5.27 USDGross price for quantities from 5 pcs - 5.27 USD
Net price for quantities from 20 pcs - 5.15 USDGross price for quantities from 20 pcs - 5.15 USD
Net price for quantities from 100 pcs - 5.03 USDGross price for quantities from 100 pcs - 5.03 USD
Packaging method by the manufacturer:Tube = 20 pcs