+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Output voltage | 3.3V DC | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | AM2D-Z | |
Body dimensions | 19.5x6x10mm | |
Efficiency | 65% | |
Operating temperature | -40...85°C | |
Number of outputs | 1 |